MF1/4DCVTE8870F vs MF1/4DC8870F feature comparison

MF1/4DCVTE8870F KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4DC8870F KOA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e2 e2
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-R-10509 AEC-Q200
Resistance 887 Ω 887 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN COPPER TIN COPPER
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 2
Package Description Axial,
HTS Code 8533.21.00.90
Additional Feature IEC60115-1
Mounting Feature THROUGH HOLE MOUNT
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare MF1/4DCVTE8870F with alternatives

Compare MF1/4DC8870F with alternatives