MF1/4DCVT2552F vs MF1/4DCVTR2552F feature comparison

MF1/4DCVT2552F KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4DCVTR2552F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
Cylindrical Tubular
e2 e2
0.6 mm 0.6 mm
30 mm 28 mm
2 2
155 °C 155 °C
-55 °C -55 °C
2.3 mm 2.3 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE
Axial Axial
TR TR
0.25 W 0.25 W
MIL-R-10509 AEC-Q200
25500 Ω 25500 Ω
FIXED RESISTOR FIXED RESISTOR
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
TIN COPPER TIN COPPER
1% 1%
250 V 250 V
1 1
Yes
AXIAL LEADED
8533.21.00.90
SEMI-PRECISION, STANDARD: MIL-R-22684
THROUGH HOLE MOUNT
70 °C
NO
WIRE

Compare MF1/4DCVT2552F with alternatives

Compare MF1/4DCVTR2552F with alternatives