MF1/4DCT52A1001F
vs
MF1/4DCVTE1001F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Package Description
Axial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
KOA Speer
Additional Feature
SEMI-PRECISION, STANDARD: MIL-R-22684
Construction
Tubular
Cylindrical
JESD-609 Code
e2
e2
Lead Diameter
0.6 mm
0.6 mm
Lead Length
28 mm
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Style
Axial
Axial
Packing Method
AMMO PACK
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
MIL-R-10509
Resistance
1000 Ω
1000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
TIN COPPER
TIN COPPER
Terminal Shape
WIRE
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Package Shape
CYLINDRICAL PACKAGE
Compare MF1/4DCT52A1001F with alternatives
Compare MF1/4DCVTE1001F with alternatives