MF1/4DCM105361D vs MF1/4DCM10F5361D feature comparison

MF1/4DCM105361D KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4DCM10F5361D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Tubular
JESD-609 Code e2 e2
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-R-10509 AEC-Q200
Resistance 5360 Ω 5360 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN COPPER TIN COPPER
Tolerance 0.5% 0.5%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Package Description AXIAL
HTS Code 8533.21.00.90
Additional Feature IEC60115-1
Mounting Feature THROUGH HOLE MOUNT
Packing Method BULK
Rated Temperature 70 °C
Surface Mount NO
Terminal Shape WIRE

Compare MF1/4DCM105361D with alternatives

Compare MF1/4DCM10F5361D with alternatives