MF1/4DC8060F vs MF1/4DLVTP8060F feature comparison

MF1/4DC8060F KOA Corporation

Buy Now Datasheet

MF1/4DLVTP8060F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer KOA CORP KOA SPEER ELECTRONICS INC
Package Description Axial,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90
Additional Feature IEC60115-1
Construction Tubular Cylindrical
JESD-609 Code e2 e0
Lead Diameter 0.6 mm 0.6 mm
Lead Length 28 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Reference Standard AEC-Q200 MIL-R-10509
Resistance 806 Ω 806 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish TIN COPPER Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 2 1
Rohs Code No
Series MF1/4(100PPM,F TOL)

Compare MF1/4DC8060F with alternatives

Compare MF1/4DLVTP8060F with alternatives