MF1/4DC5230F vs MF1/4DCVT5230F feature comparison

MF1/4DC5230F KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4DCVT5230F KOA Speer Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
compliant compliant
EAR99 EAR99
8533.21.00.90
IEC60115-1
Tubular Cylindrical
e2 e2
0.6 mm 0.6 mm
28 mm 30 mm
THROUGH HOLE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
2.3 mm 2.3 mm
6.3 mm 6.3 mm
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Axial Axial
BULK TR
0.25 W 0.25 W
70 °C
AEC-Q200 MIL-R-10509
523 Ω 523 Ω
FIXED RESISTOR FIXED RESISTOR
NO
METAL FILM METAL FILM
100 ppm/°C 100 ppm/°C
TIN COPPER TIN COPPER
WIRE
1% 1%
250 V 250 V
2 1

Compare MF1/4DC5230F with alternatives

Compare MF1/4DCVT5230F with alternatives