MF1/4CLT26A3403F
vs
MF1/4CC3403F
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
Construction
Cylindrical
Tubular
JESD-609 Code
e0
e2
Lead Diameter
0.6 mm
0.6 mm
Lead Length
30 mm
28 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.3 mm
2.3 mm
Package Length
6.3 mm
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Ammo Pack
BULK
Rated Power Dissipation (P)
0.25 W
0.25 W
Reference Standard
MIL-R-10509
AEC-Q200
Resistance
340000 Ω
340000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
MF1/4(50PPM,F TOL)
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
TIN COPPER
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Package Description
AXIAL LEADED
Additional Feature
IEC60115-1
Mounting Feature
THROUGH HOLE MOUNT
Rated Temperature
70 °C
Surface Mount
NO
Terminal Shape
WIRE
Compare MF1/4CLT26A3403F with alternatives
Compare MF1/4CC3403F with alternatives