MF1/4CCMTA7320F
vs
FMF-25FBE732R
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
YAGEO CORP
|
Package Description |
AXIAL LEADED, ROHS COMPLIANT
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
Additional Feature |
SEMI PRECISION
|
FLAME PROOF
|
JESD-609 Code |
e2
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
TUBULAR PACKAGE
|
Packing Method |
AMMO PACK
|
BULK
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Rated Temperature |
70 °C
|
70 °C
|
Reference Standard |
AEC-Q200
|
|
Resistance |
732 Ω
|
732 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
TIN COPPER
|
Matte Tin (Sn)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
1%
|
1%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MF1/4CCMTA7320F with alternatives
Compare FMF-25FBE732R with alternatives