MF1/4CCM12.5R1321D vs MF1/4CCT26A1321D feature comparison

MF1/4CCM12.5R1321D KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4CCT26A1321D KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description AXIAL AXIAL
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature SEMI-PRECISION, STANDARD: MIL-R-22684 SEMI-PRECISION, STANDARD: MIL-R-22684
Construction Tubular Tubular
JESD-609 Code e2 e2
Lead Diameter 0.6 mm 0.6 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Style Axial Axial
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 1320 Ω 1320 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish TIN COPPER TIN COPPER
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 250 V 250 V
Base Number Matches 1 1
HTS Code 8533.21.00.90

Compare MF1/4CCM12.5R1321D with alternatives

Compare MF1/4CCT26A1321D with alternatives