MF1/4CCM103923D vs MF1/4CLT52R3923D feature comparison

MF1/4CCM103923D KOA Speer Electronics Inc

Buy Now Datasheet

MF1/4CLT52R3923D KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Cylindrical Cylindrical
JESD-609 Code e2 e0
Lead Diameter 0.6 mm 0.6 mm
Lead Length 30 mm 30 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.3 mm 2.3 mm
Package Length 6.3 mm 6.3 mm
Package Shape CYLINDRICAL PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.25 W 0.25 W
Reference Standard MIL-R-10509 MIL-R-10509
Resistance 392000 Ω 392000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish TIN COPPER Tin/Lead (Sn/Pb)
Tolerance 0.5% 0.5%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Pbfree Code No
Package Description AXIAL LEADED
HTS Code 8533.21.00.90
Additional Feature MIL-R-10509
Manufacturer Series MF
Mounting Feature THROUGH HOLE MOUNT
Packing Method TR
Rated Temperature 70 °C
Series MF1/4(50PPM,D TOL)
Surface Mount NO
Terminal Shape WIRE

Compare MF1/4CCM103923D with alternatives

Compare MF1/4CLT52R3923D with alternatives