MF1/2ECT52A53R6F
vs
MF1/2ECM15R53R6F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Cylindrical
Cylindrical
JESD-609 Code
e2
e2
Lead Diameter
0.6 mm
0.6 mm
Lead Length
30 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.5 mm
3.5 mm
Package Length
9 mm
9 mm
Package Shape
CYLINDRICAL PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Packing Method
Ammo Pack
Bulk
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
53.6 Ω
53.6 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Technology
METAL FILM
METAL FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
TIN COPPER
TIN COPPER
Tolerance
1%
1%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
AXIAL LEADED
HTS Code
8533.21.00.90
Additional Feature
MIL-R-10509
Mounting Feature
THROUGH HOLE MOUNT
Rated Temperature
70 °C
Surface Mount
NO
Terminal Shape
WIRE
Compare MF1/2ECT52A53R6F with alternatives
Compare MF1/2ECM15R53R6F with alternatives