MF1/2DCM1525R5F
vs
MR50R-25R5-F100
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
RFE INTERNATIONAL INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Cylindrical
|
Cylindrical
|
JESD-609 Code |
e2
|
|
Lead Diameter |
0.6 mm
|
0.7 mm
|
Lead Length |
30 mm
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
3.5 mm
|
3.5 mm
|
Package Length |
9.5 mm
|
9.5 mm
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Reference Standard |
MIL-R-10509
|
|
Resistance |
25.5 Ω
|
25.5 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Finish |
TIN COPPER
|
|
Tolerance |
1%
|
1%
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
1
|
1
|
Packing Method |
|
TR
|
Series |
|
MR
|
|
|
|
Compare MF1/2DCM1525R5F with alternatives
Compare MR50R-25R5-F100 with alternatives