MF1/2CC5902F vs MF1/2CCT52A5902F feature comparison

MF1/2CC5902F KOA Speer Electronics Inc

Buy Now Datasheet

MF1/2CCT52A5902F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Construction Tubular Tubular
JESD-609 Code e2 e2
Lead Diameter 0.6 mm 0.6 mm
Lead Length 28 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.5 mm 3.5 mm
Package Length 9 mm 9 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 0.5 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard IEC60115-1 IEC60115-1
Resistance 59000 Ω 59000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Copper (Sn/Cu) - hot dipped TIN COPPER
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description AXIAL LEADED

Compare MF1/2CC5902F with alternatives

Compare MF1/2CCT52A5902F with alternatives