MF0W8FF324JB00 vs RN16T532R4F feature comparison

MF0W8FF324JB00 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RN16T532R4F TA-I Technology Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD TA-I TECHNOLOGY CO LTD
Package Description AXIAL LEADED
Reach Compliance Code compliant compliant
Additional Feature PRECISION
Construction Tubular Tubular
Lead Diameter 0.45 mm 0.45 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.85 mm 1.85 mm
Package Length 3.5 mm 3.5 mm
Package Style Axial Axial
Packing Method BULK Tape
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C
Resistance 32.4 Ω 32.4 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
Package Shape TUBULAR PACKAGE
Series RN16(F TOL)

Compare MF0W8FF324JB00 with alternatives

Compare RN16T532R4F with alternatives