MF0W8FF1740B00
vs
270-174/AP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
XICON PASSIVE COMPONENTS
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
unknown
Additional Feature
PRECISION
Construction
Tubular
Cylindrical
Lead Diameter
0.45 mm
0.45 mm
Lead Length
28 mm
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.85 mm
1.85 mm
Package Length
3.5 mm
3.5 mm
Package Style
Axial
Axial
Packing Method
BULK
Ammo Pack
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
Resistance
174 Ω
174 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
ECCN Code
EAR99
Package Shape
CYLINDRICAL PACKAGE
Series
MF
Compare MF0W8FF1740B00 with alternatives
Compare 270-174/AP with alternatives