MF0W4FF3162B00 vs 271-31.6K-RC feature comparison

MF0W4FF3162B00 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

271-31.6K-RC Xicon Passive Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD XICON PASSIVE COMPONENTS
Package Description AXIAL LEADED
Reach Compliance Code compliant unknown
Additional Feature PRECISION
Construction Tubular Cylindrical
Lead Diameter 0.54 mm 0.54 mm
Lead Length 28 mm 28 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 6.8 mm 6.8 mm
Package Style Axial Axial
Packing Method BULK Bulk
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C
Resistance 31600 Ω 31600 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 3
ECCN Code EAR99
Package Shape CYLINDRICAL PACKAGE

Compare MF0W4FF3162B00 with alternatives

Compare 271-31.6K-RC with alternatives