MF0207HQ4701F-T2
vs
MMB02070C4701FB200
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
THIN FILM TECHNOLOGY CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
MELF
|
MELF, 2309
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Additional Feature |
HIGH PRECISION
|
ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803
|
Construction |
MELF
|
Cylindrical
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.2 mm
|
2.2 mm
|
Package Length |
5.9 mm
|
5.8 mm
|
Package Style |
SMT
|
MELF
|
Packing Method |
TR, 7 Inch
|
TR, BLISTER, 7 INCH
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
4700 Ω
|
4700 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2309
|
2309
|
Surface Mount |
YES
|
YES
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
MATTE TIN OVER NICKEL
|
MATTE TIN OVER NICKEL
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Vishay
|
Reference Standard |
|
AEC-Q200
|
|
|
|
Compare MF0207HQ4701F-T2 with alternatives
Compare MMB02070C4701FB200 with alternatives