MF-S350L vs MF-S350SS-2 feature comparison

MF-S350L Bourns Inc

Buy Now Datasheet

MF-S350SS-2 Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code unknown unknown
Additional Feature 0.017 OHMS MINIMUM AT 23 DEG CEL 0.017 OHMS MINIMUM AT 23 DEG CEL
JESD-609 Code e2 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount YES YES
Terminal Finish TIN SILVER TIN SILVER
Terminal Placement DUAL DUAL
Terminal Shape FLAT FLAT
Thermistor Application OVERLOAD PROTECTION OVERLOAD PROTECTION
Base Number Matches 1 1
Package Description ,
ECCN Code EAR99
HTS Code 8533.40.80.70

Compare MF-S350L with alternatives

Compare MF-S350SS-2 with alternatives