MF-S120N-2
vs
MF-S120
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
0.085 OHMS MINIMUM AT 23 DEG CEL
0.085 TO 0.16 OHMS AT 23 DEG CEL
JESD-609 Code
e2
e2
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR
BULK
Resistor Type
PTC RESETTABLE FUSE
PTC RESETTABLE FUSE
Surface Mount
YES
YES
Terminal Finish
TIN SILVER
TIN SILVER
Terminal Placement
DUAL
AXIAL
Terminal Shape
FLAT
FLAT
Thermistor Application
OVERLOAD PROTECTION
OVERCURRENT PROTECTION
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
21.1 mm
Package Style
SMT
Package Width
5.2 mm
Working Voltage
15 V
Compare MF-S120N-2 with alternatives
Compare MF-S120 with alternatives