MF-S120N vs MF-S120S-2 feature comparison

MF-S120N Bourns Inc

Buy Now Datasheet

MF-S120S-2 Bourns Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature 0.085 OHMS MINIMUM AT 23 DEG CEL 0.085 TO 0.16 OHMS AT 23 DEG CEL
JESD-609 Code e2 e2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK TR, 13 INCH
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount YES YES
Terminal Finish TIN SILVER Tin/Silver (Sn/Ag)
Terminal Placement DUAL AXIAL
Terminal Shape FLAT FLAT
Thermistor Application OVERLOAD PROTECTION OVERLOAD PROTECTION
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Rated Power Dissipation (P) 1.2 W
Rated Temperature 85 °C

Compare MF-S120N with alternatives

Compare MF-S120S-2 with alternatives