MF-R300-101
vs
MF-R300-AP-99
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BOURNS INC
BOURNS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
JESD-609 Code
e3
e3
Resistor Type
PTC RESETTABLE FUSE
PTC RESETTABLE FUSE
Terminal Finish
TIN
TIN
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
RADIAL LEADED, ROHS COMPLIANT
Samacsys Manufacturer
Bourns
Additional Feature
MINIMUM RESISTANCE IS 0.02 OHMS
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
18.3 mm
Package Length
12 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
3 mm
Packing Method
AMMO PACK
Reference Standard
CUL, TUV, UL
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERCURRENT PROTECTION
Working Voltage
30 V
Compare MF-R300-101 with alternatives
Compare MF-R300-AP-99 with alternatives