MF-R300-0-17-99 vs MF-R300-AP feature comparison

MF-R300-0-17-99 Bourns Inc

Buy Now Datasheet

MF-R300-AP Bourns Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BOURNS INC BOURNS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
JESD-609 Code e3 e3
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Terminal Finish Tin (Sn) MATTE TIN
Base Number Matches 1 1
Pbfree Code Yes
Package Description Radial,
Factory Lead Time 4 Weeks
Samacsys Manufacturer Bourns
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 18.3 mm
Package Length 12 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Package Width 3 mm
Packing Method AMMO PACK
Reference Standard CUL; TUV
Resistance 0.02 Ω
Surface Mount NO
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 30 V

Compare MF-R300-0-17-99 with alternatives

Compare MF-R300-AP with alternatives