MF-R110AP
vs
MF-R110-0-9-99
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
Radial,
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
14 mm
|
|
Package Length |
8.9 mm
|
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
|
Package Width |
3 mm
|
|
Packing Method |
AMMO PACK
|
BULK
|
Reference Standard |
CUL; TUV
|
|
Resistance |
0.1 Ω
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
30 V
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
0.1 OHM MEASURED AT 23 DEG CEL
|
Thermistor Application |
|
TEMPERATURE SENSING
|
|
|
|
Compare MF-R110AP with alternatives
Compare MF-R110-0-9-99 with alternatives