MF-R1100 vs PFRA.110.3 feature comparison

MF-R1100 Bourns Inc

Buy Now Datasheet

PFRA.110.3 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC SCHURTER AG
Package Description Radial, RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Factory Lead Time 4 Weeks
Samacsys Manufacturer Bourns SCHURTER
Additional Feature 0.003-0.01 OHMS AT 23 DEG CEL; FLAME PROOF 0.1 TO 0.18 OHMS AT 23 DEG CEL
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 32.9 mm
Package Length 24.2 mm
Package Style Radial
Package Width 3 mm
Packing Method BULK AMMO PACK
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount NO NO
Terminal Finish Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Thermistor Application OVERCURRENT PROTECTION OVERLOAD PROTECTION
Working Voltage 16 V
Base Number Matches 30 1
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.7 W

Compare MF-R1100 with alternatives

Compare PFRA.110.3 with alternatives