MF-R020-2
vs
MF-R020-AP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
Radial,
Radial,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
19 Weeks, 4 Days
4 Weeks
Samacsys Manufacturer
Bourns
Bourns
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
12.7 mm
12.7 mm
Package Length
7.4 mm
7.4 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Package Width
3.1 mm
3.1 mm
Packing Method
TR, 15 INCH
AMMO PACK
Reference Standard
CUL; TUV
CUL; TUV
Resistance
1.5 Ω
1.5 Ω
Resistor Type
PTC RESETTABLE FUSE
PTC RESETTABLE FUSE
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
60 V
60 V
Base Number Matches
1
1
Compare MF-R020-2 with alternatives
Compare MF-R020-AP with alternatives