MF-R010-2
vs
MF-R010-2-99
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
Radial,
|
RADIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Factory Lead Time |
9 Weeks, 6 Days
|
|
Samacsys Manufacturer |
Bourns
|
Bourns
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
12.7 mm
|
12.7 mm
|
Package Length |
7.4 mm
|
7.4 mm
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Package Style |
Radial
|
Radial
|
Package Width |
3.1 mm
|
3.1 mm
|
Packing Method |
TR, 15 INCH
|
TR, 15 INCH
|
Reference Standard |
CUL; TUV
|
CUL, TUV, UL
|
Resistance |
2.5 Ω
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
60 V
|
60 V
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
MINIMUM RESISTANCE IS 2.5 OHMS
|
Thermistor Application |
|
OVERCURRENT PROTECTION
|
|
|
|
Compare MF-R010-2 with alternatives
Compare MF-R010-2-99 with alternatives