MF-FSMF020X-2
vs
SMD1206P025TSA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
BOURNS INC
|
LITTELFUSE INC
|
Package Description |
CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
CHIP, 1206
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.80.70
|
8533.40.80.70
|
Samacsys Manufacturer |
Bourns
|
LITTELFUSE
|
Additional Feature |
RMIN AT 23 DEG CEL
|
0.55 TO 2.3 OHMS AT 20 DEG CEL
|
JESD-609 Code |
e4
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
0.65 mm
|
|
Package Length |
1.85 mm
|
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
|
Package Width |
1.05 mm
|
|
Packing Method |
TR, 7 INCH
|
TR, BLISTER, 7 INCH
|
Reference Standard |
CUL; TUV; UL
|
|
Resistance |
0.55 Ω
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC RESETTABLE FUSE
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD OVER NICKEL
|
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Thermistor Application |
OVERCURRENT PROTECTION
|
TEMPERATURE SENSING
|
Working Voltage |
9 V
|
|
Base Number Matches |
1
|
1
|
Manufacturer Series |
|
SMD1206
|
|
|
|
Compare MF-FSMF020X-2 with alternatives
Compare SMD1206P025TSA with alternatives