MET.500 vs 0034.5219 feature comparison

MET.500 Conquer Electronics Co Ltd

Buy Now Datasheet

0034.5219 Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CONQUER ELECTRONICS CO LTD SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic SLOW TIME LAG
Body Height 7.7 mm 31.8 mm
Body Length or Diameter 8.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 1 J 5 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method AMMO PACK; BOX BULK
Pre-arcing Time-Min 20 ms 30000 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.5 A 0.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CCC; CSA; KTL; UL; VDE CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Nickel (Ni)
Terminal Shape PIN WIRE END CAP
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer SCHURTER
Fuse Size 6.3x32mm

Compare MET.500 with alternatives

Compare 0034.5219 with alternatives