MEM832J-120 vs MEM832JLM-120 feature comparison

MEM832J-120 APTA Group Inc

Buy Now Datasheet

MEM832JLM-120 APTA Group Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APTA GROUP INC APTA GROUP INC
Part Package Code QFJ QFJ
Package Description QCCJ, LDCC32,.45X.7 QCCJ, LDCC32,.45X.7
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 120 ns 120 ns
Additional Feature PAGE WRITE PAGE WRITE
Command User Interface NO NO
Data Polling YES YES
Endurance 10000 Write/Erase Cycles 10000 Write/Erase Cycles
JESD-30 Code R-CQCC-J32 R-CQCC-J32
JESD-609 Code e0 e0
Length 13.97 mm 13.97 mm
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 32KX8 32KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.45X.7 LDCC32,.45X.7
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Page Size 64 words 64 words
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.003 A 0.0003 A
Supply Current-Max 0.131 mA 0.133 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Toggle Bit YES YES
Width 11.43 mm 11.43 mm
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 2 2

Compare MEM832J-120 with alternatives

Compare MEM832JLM-120 with alternatives