MEM2012T25R0T201
vs
MEM2012T25R0T0S1
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
TDK CORP
|
TDK CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
T-TYPE CIRCUIT
|
T-TYPE CIRCUIT; CUT-OFF FREQUENCY 25 MHZ
|
Capacitance |
125 µF
|
|
Filter Type |
FERRITE CHIP
|
DATA LINE FILTER
|
Height |
2 mm
|
0.8 mm
|
Inductance |
720 µH
|
|
Insulation Resistance-Min |
1 MΩ
|
|
Length |
2 mm
|
2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TAPE AND REEL
|
Rated Current |
0.15 A
|
0.1 A
|
Rated Voltage |
10 V
|
10 V
|
Width |
1.2 mm
|
1.25 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TDK
|
DC Resistance-Max |
|
1 Ω
|
Insertion Loss-Max |
|
30 dB
|
Number of Terminals |
|
3
|
|
|
|
Compare MEM2012T25R0T201 with alternatives
Compare MEM2012T25R0T0S1 with alternatives