MELFM0204-ZC-3481FT vs MMA02040C3481FB300 feature comparison

MELFM0204-ZC-3481FT VENKEL LTD

Buy Now Datasheet

MMA02040C3481FB300 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD VISHAY INTERTECHNOLOGY INC
Package Description MELF MELF
Reach Compliance Code unknown compliant
Additional Feature PRECISION ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 200; STANDARD: CECC40401-803
Construction Cylindrical Cylindrical
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.4 mm 1.4 mm
Package Length 3.5 mm 3.6 mm
Package Shape CYLINDRICAL PACKAGE
Package Style MELF MELF
Packing Method TR TR, BLISTER, 7 INCH
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistance 3480 Ω 3480 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1406 1406
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 10 Weeks
Samacsys Manufacturer Vishay
JESD-609 Code e3
Rated Temperature 70 °C
Reference Standard AEC-Q200
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare MELFM0204-ZC-3481FT with alternatives

Compare MMA02040C3481FB300 with alternatives