MELFC0207-XC-3400FT vs MMB02070C3400FB700 feature comparison

MELFC0207-XC-3400FT VENKEL LTD

Buy Now Datasheet

MMB02070C3400FB700 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VENKEL LTD VISHAY INTERTECHNOLOGY INC
Package Description MELF MELF
Reach Compliance Code compliant compliant
Samacsys Manufacturer Venkel Vishay
Additional Feature ANTI-SULFUR; PRECISION ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLTAGE (V): 350; STANDARD: CECC40401-803
Construction Cylindrical Cylindrical
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.2 mm 2.2 mm
Package Length 5.9 mm 5.8 mm
Package Style SMT MELF
Packing Method TR, PAPER, 7 INCH TR, BLISTER, 13 INCH
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 340 Ω 340 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2309 2309
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1
Factory Lead Time 10 Weeks