MELFC0207-XC-2002FT vs MF0207HQ2002FA-T2 feature comparison

MELFC0207-XC-2002FT VENKEL LTD

Buy Now Datasheet

MF0207HQ2002FA-T2 Thin Film Technology Corp (TFT)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD THIN FILM TECHNOLOGY CORP
Package Description MELF MELF
Reach Compliance Code compliant compliant
Samacsys Manufacturer Venkel
Additional Feature ANTI-SULFUR; PRECISION HIGH PRECISION
Construction Cylindrical MELF
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.2 mm 2.2 mm
Package Length 5.9 mm 5.9 mm
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, 7 Inch
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2309 2309
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare MELFC0207-XC-2002FT with alternatives

Compare MF0207HQ2002FA-T2 with alternatives