MELFC0204-ZE-4422CT vs MF0204HE4422C-T3 feature comparison

MELFC0204-ZE-4422CT VENKEL LTD

Buy Now Datasheet

MF0204HE4422C-T3 Thin Film Technology Corp (TFT)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VENKEL LTD THIN FILM TECHNOLOGY CORP
Package Description MELF MELF
Reach Compliance Code compliant compliant
Samacsys Manufacturer Venkel
Additional Feature ANTI-SULFUR; PRECISION HIGH PRECISION
Construction Cylindrical MELF
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.4 mm 1.4 mm
Package Length 3.5 mm 3.5 mm
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, 7 INCH
Rated Power Dissipation (P) 0.4 W 0.4 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 44200 Ω 44200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1406 1406
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8533.21.00.30

Compare MELFC0204-ZE-4422CT with alternatives

Compare MF0204HE4422C-T3 with alternatives