MELFC0204-ZE-3003CT
vs
MF0204HE3003C-T3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VENKEL LTD
THIN FILM TECHNOLOGY CORP
Package Description
MELF
MELF
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Venkel
Additional Feature
ANTI-SULFUR; PRECISION
HIGH PRECISION
Construction
Cylindrical
MELF
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.4 mm
1.4 mm
Package Length
3.5 mm
3.5 mm
Package Style
SMT
SMT
Packing Method
TR, PAPER, 7 INCH
TR, 7 INCH
Rated Power Dissipation (P)
0.4 W
0.4 W
Rated Temperature
70 °C
70 °C
Reference Standard
AEC-Q200
Resistance
300000 Ω
300000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1406
1406
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.25%
0.25%
Working Voltage
200 V
200 V
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8533.21.00.30
Compare MELFC0204-ZE-3003CT with alternatives
Compare MF0204HE3003C-T3 with alternatives