MELFC0204-TC-3R16CT vs NFR0204VC3R16DTRF feature comparison

MELFC0204-TC-3R16CT VENKEL LTD

Buy Now Datasheet

NFR0204VC3R16DTRF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer VENKEL LTD NIC COMPONENTS CORP
Package Description MELF MELF
Reach Compliance Code compliant compliant
Samacsys Manufacturer Venkel
Additional Feature ANTI-SULFUR; PRECISION
Construction Cylindrical Cylindrical
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.4 mm 1.4 mm
Package Length 3.5 mm 3.5 mm
Package Style SMT SMT
Packing Method TR, PAPER, 7 INCH TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard AEC-Q200
Resistance 3.16 Ω 3.16 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1406 1406
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8533.21.00.30
Category CO2 Kg 3.5
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31

Compare MELFC0204-TC-3R16CT with alternatives

Compare NFR0204VC3R16DTRF with alternatives