MEF.100
vs
S500-V-125
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MERSEN S A
|
COOPER INDUSTRIES
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Blow Characteristic |
FAST
|
FAST
|
Body Height |
7.7 mm
|
|
Body Length or Diameter |
8.35 mm
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
MICRO
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Rated Breaking Capacity |
35 A
|
35 A
|
Rated Current |
0.1 A
|
0.125 A
|
Reference Standard |
CCC, CSA, SEMKO, UL, VDE
|
CE; IEC; IMQ; SEMKO; UL; VDE
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
HTS Code |
|
8536.10.00.40
|
Joule Integral-Nom |
|
|
Mounting Feature |
|
THROUGH HOLE
|
Rated Voltage(AC) |
|
250 V
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Nickel (Ni)
|
Terminal Shape |
|
PIN WIRE
|
|
|
|
Compare MEF.100 with alternatives
Compare S500-V-125 with alternatives