MEF-685J0250DT1377
vs
MMX685J250ANK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
HUA JUNG COMPONENTS CO LTD
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.70
8532.25.00.70
Additional Feature
FLAME PROOF; NON-INDUCTIVE
Capacitance
6.8 µF
6.8 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYESTER
POLYESTER
JESD-609 Code
e3
Manufacturer Series
MEF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TAPE
AMMO PACK
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
250 V
250 V
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Compare MEF-685J0250DT1377 with alternatives
Compare MMX685J250ANK with alternatives