MEF-684K0250DB2205 vs MMX684K250BDK feature comparison

MEF-684K0250DB2205 Hua Jung Co Ltd

Buy Now Datasheet

MMX684K250BDK KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HUA JUNG COMPONENTS CO LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature FLAME PROOF; NON-INDUCTIVE
Capacitance 0.68 µF 0.68 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Manufacturer Series MEF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes

Compare MEF-684K0250DB2205 with alternatives

Compare MMX684K250BDK with alternatives