MEF-225J0100DB120B vs ECQE1225RJW feature comparison

MEF-225J0100DB120B Hua Jung Co Ltd

Buy Now Datasheet

ECQE1225RJW Panasonic Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HUA JUNG COMPONENTS CO LTD PANASONIC CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature FLAME PROOF; NON-INDUCTIVE
Capacitance 2.2 µF 2.2 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Manufacturer Series MEF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method BULK BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Surface Mount NO NO
Terminal Finish TIN Tin (Sn)
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Height 20 mm
Length 18.5 mm
Package Style Radial
Width 7 mm

Compare MEF-225J0100DB120B with alternatives

Compare ECQE1225RJW with alternatives