MEF-154J0630DT2208 vs MEB-154J0630DB1157 feature comparison

MEF-154J0630DT2208 Hua Jung Co Ltd

Buy Now Datasheet

MEB-154J0630DB1157 Hua Jung Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HUA JUNG COMPONENTS CO LTD HUA JUNG COMPONENTS CO LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.70 8532.25.00.70
Additional Feature FLAME PROOF; NON-INDUCTIVE FLAME PROOF; NON-INDUCTIVE
Capacitance 0.15 µF 0.15 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3 e3
Manufacturer Series MEF MEB
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TAPE BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 630 V 630 V
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare MEF-154J0630DT2208 with alternatives

Compare MEB-154J0630DB1157 with alternatives