MEB-563K0250DT1073 vs PM53B5600010250 feature comparison

MEB-563K0250DT1073 Hua Jung Co Ltd

Buy Now Datasheet

PM53B5600010250 EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HUA JUNG COMPONENTS CO LTD EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature FLAME PROOF; NON-INDUCTIVE
Capacitance 0.056 µF 0.056 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYESTER POLYESTER
JESD-609 Code e3
Manufacturer Series MEB
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TAPE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape WIRE WIRE
Base Number Matches 1 1
Rohs Code No

Compare MEB-563K0250DT1073 with alternatives

Compare PM53B5600010250 with alternatives