MEA1D2412SC
vs
M1205GD1U-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description
SIP-7/5
DIP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Factory Lead Time
12 Weeks
Date Of Intro
2020-06-04
Additional Feature
IT ALSO HAS -12V OUTPUT
ADDITIONAL -5V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
UL
Efficiency (Main Output)
87%
Input Voltage-Max
26.4 V
13.2 V
Input Voltage-Min
21.6 V
10.8 V
Input Voltage-Nom
24 V
12 V
JESD-30 Code
R-XSIP-T5
R-XDMA-P6
JESD-609 Code
e3
Length
19.5 mm
20.4 mm
Line Regulation-Max
1.1%
Load Regulation-Max
2.5%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
5
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.042 A
Output Voltage-Nom
12 V
5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
10.25 mm
7.3 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
THROUGH-HOLE
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
DUAL
Time@Peak Reflow Temperature-Max (s)
10
NOT SPECIFIED
Total Power Output-Max
1 W
1 W
Trim/Adjustable Output
NO
NO
Width
6 mm
7.62 mm
Base Number Matches
1
2
Compare MEA1D2412SC with alternatives
Compare M1205GD1U-G with alternatives