MEA1D2409SC
vs
NMA4812D
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
MURATA MANUFACTURING CO LTD
|
XP POWER LTD
|
Package Description |
Module-5
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Factory Lead Time |
12 Weeks
|
|
Date Of Intro |
2020-06-04
|
|
Samacsys Manufacturer |
Murata Electronics
|
|
Additional Feature |
-9V OUTPUT ALSO AVAILABLE
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Input Voltage-Max |
26.4 V
|
48 V
|
Input Voltage-Min |
21.6 V
|
|
Input Voltage-Nom |
24 V
|
|
JESD-30 Code |
R-XSMA-P5
|
R-PDIP-T14
|
JESD-609 Code |
e3
|
|
Length |
19.65 mm
|
|
Load Regulation-Max |
2.5%
|
|
Number of Functions |
1
|
|
Number of Outputs |
2
|
|
Number of Terminals |
5
|
14
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-40 °C
|
-25 °C
|
Output Voltage-Nom |
9 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
10.4 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL EXTENDED
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Total Power Output-Max |
1 W
|
|
Trim/Adjustable Output |
NO
|
|
Base Number Matches |
1
|
4
|
HTS Code |
|
8542.39.00.01
|
Output Current-Max |
|
0.06 A
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP14,.3
|
|
|
|
Compare MEA1D2409SC with alternatives