MEA1D1209SC vs NMA0509S feature comparison

MEA1D1209SC Murata Manufacturing Co Ltd

Buy Now Datasheet

NMA0509S Calex Mfg Co Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MURATA MANUFACTURING CO LTD CALEX MFG CO INC
Package Description Module-5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 12 Weeks
Date Of Intro 2020-06-05
Additional Feature -9V OUTPUT ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 5.5 V
Input Voltage-Min 10.8 V 4.5 V
Input Voltage-Nom 12 V 5 V
JESD-30 Code R-XSMA-P5 R-XDIP-P6
JESD-609 Code e3
Length 19.65 mm
Load Regulation-Max 3% 10%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 5 6
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Nom 9 V 9 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 10.4 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE DUAL
Time@Peak Reflow Temperature-Max (s) 10
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 4
Efficiency (Main Output) 80%
Line Regulation-Max 1%
Protections CURRENT

Compare MEA1D1209SC with alternatives

Compare NMA0509S with alternatives