MEA1D1205DC vs MEA1D1212DC feature comparison

MEA1D1205DC Murata Manufacturing Co Ltd

Buy Now Datasheet

MEA1D1212DC Murata Manufacturing Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MURATA MANUFACTURING CO LTD MURATA MANUFACTURING CO LTD
Package Description Module-6 Module-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2020-06-05 2020-06-04
Samacsys Manufacturer Murata Electronics Murata Electronics
Additional Feature -5V OUTPUT ALSO AVAILABLE -12V OUTPUT ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 13.2 V 13.2 V
Input Voltage-Min 10.8 V 10.8 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-XDMA-P6 R-XDMA-P6
JESD-609 Code e3 e3
Load Regulation-Max 4.5% 3.5%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 5 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7 mm 7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 1
Factory Lead Time 12 Weeks

Compare MEA1D1205DC with alternatives

Compare MEA1D1212DC with alternatives