MEA1D0509DC vs HPR1022/H feature comparison

MEA1D0509DC Murata Manufacturing Co Ltd

Buy Now Datasheet

HPR1022/H C&D Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD C&D TECHNOLOGIES INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2020-06-05
Samacsys Manufacturer Murata Electronics
Additional Feature -9V OUTPUT ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 26.4 V
Input Voltage-Min 4.5 V 21.6 V
Input Voltage-Nom 5 V 24 V
JESD-30 Code R-XDMA-P6 R-XSIP-T5
JESD-609 Code e3
Load Regulation-Max 5% 3%
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 6 5
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -40 °C -25 °C
Output Voltage-Nom 9 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 7 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position DUAL SINGLE
Total Power Output-Max 1 W 1 W
Trim/Adjustable Output NO NO
Base Number Matches 1 2
Part Package Code MODULE
Package Description SIP-6/5
Pin Count 6/5
Efficiency (Main Output) 72%
Line Regulation-Max 10%
Output Voltage-Max 12.6 V
Output Voltage-Min 11.4 V

Compare MEA1D0509DC with alternatives

Compare HPR1022/H with alternatives