ME58ZAX-R19.4400MHZ
vs
ME18ZAX-R19.4400MHZ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MTRONPTI
|
MTRONPTI
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
COMPLEMENTARY OUTPUT
|
COMPLEMENTARY OUTPUT
|
Fall Time-Max |
2.5 ns
|
2.5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
20%
|
20%
|
JESD-609 Code |
e1
|
e1
|
Manufacturer Series |
ME
|
ME
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Operating Frequency-Nom |
19.44 MHz
|
19.44 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
|
Oscillator Type |
PECL 10KH
|
PECL 10KH
|
Output Load |
130 OHM
|
130 OHM
|
Physical Dimension |
20.8mm x 13.2mm x 5.1mm
|
20.8mm x 13.2mm x 5.1mm
|
Rise Time-Max |
2.5 ns
|
2.5 ns
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Symmetry-Max |
40/60 %
|
40/60 %
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ME58ZAX-R19.4400MHZ with alternatives
Compare ME18ZAX-R19.4400MHZ with alternatives