ME23ZAD-R155.5200MHZ vs ME63ZAD155.5200MHZ feature comparison

ME23ZAD-R155.5200MHZ MtronPTI

Buy Now Datasheet

ME63ZAD155.5200MHZ MtronPTI

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
Additional Feature COMPLEMENTARY OUTPUT COMPLEMENTARY OUTPUT
Fall Time-Max 2.5 ns 2.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e1
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type PECL 10KH PECL 10KH
Output Load 130 OHM 130 OHM
Physical Dimension 20.8mm x 13.2mm x 5.1mm 20.8mm x 13.2mm x 5.1mm
Rise Time-Max 2.5 ns 2.5 ns
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Symmetry-Max 40/60 % 40/60 %
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Base Number Matches 1 1
Package Description DIP4/14,.3
Number of Terminals 4
Operating Frequency-Max 155.52 MHz
Operating Frequency-Min 19.4 MHz
Package Body Material METAL
Package Equivalence Code DIP4/14,.3
Qualification Status Not Qualified
Supply Current-Max 60 mA

Compare ME23ZAD-R155.5200MHZ with alternatives

Compare ME63ZAD155.5200MHZ with alternatives