MDWM2L-51PCBSR3U-.080 vs CIM03-G13C feature comparison

MDWM2L-51PCBSR3U-.080 Glenair Inc

Buy Now Datasheet

CIM03-G13C Cristek Interconnects Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant compliant
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Finish Mating TIN LEAD GOLD OVER NICKEL
Contact Finish Termination TIN LEAD GOLD OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e4
MIL Conformance NO YES
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size G G
Termination Type SOLDER CRIMP
Total Number of Contacts 51 51
Base Number Matches 1 1
Additional Feature STANDARD: M83513
Body/Shell Style PLUG
Insulator Material GLASS FILLED POLYETHYLENE

Compare MDWM2L-51PCBSR3U-.080 with alternatives

Compare CIM03-G13C with alternatives